Part Details for 981HE0A2WB1F16 by Vishay Intertechnologies
Overview of 981HE0A2WB1F16 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 981HE0A2WB1F16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6338
|
Newark | 981 He 0 A 2 W B 1F16 E1 /Box |Vishay 981HE0A2WB1F16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9900 / $57.6900 | Buy Now |
DISTI #
981HE0A2WB1F16
|
Avnet Americas | 981HE Series Throttle Position Sensor in Hall Effect Technology with Continuous Rotation 180° Electrical Angle Wire Type Output Analog CCW Output Signal Flatted Shaft 6.35mm Shaft Diameter - Boxed Product (Development Kits) (Alt: 981HE0A2WB1F16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$18.9959 / $58.8914 | Buy Now |
Part Details for 981HE0A2WB1F16
981HE0A2WB1F16 CAD Models
981HE0A2WB1F16 Part Data Attributes
|
981HE0A2WB1F16
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
981HE0A2WB1F16
Vishay Intertechnologies
Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | IP 50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | CHASSIS MOUNT | |
Operating Current-Max | 16 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 981HE0A2WB1F16
This table gives cross-reference parts and alternative options found for 981HE0A2WB1F16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 981HE0A2WB1F16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
981HE0A2WC1F16 | Hall Effect Sensor, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE0A2WC1F16 |
981HE2A2WB1S16 | Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 981HE0A2WB1F16 vs 981HE2A2WB1S16 |
981HE0A2WB1F16 | Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 981HE0A2WB1F16 vs 981HE0A2WB1F16 |
981HE-2-A-2-W-B-1F16 | Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE-2-A-2-W-B-1F16 |
981HE2A2WB1P16 | Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE2A2WB1P16 |
981HE2A2WB1S16 | Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE2A2WB1S16 |
981HE2A2WB1F16 | Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE2A2WB1F16 |
981HE3A2WA1S16 | Hall Effect Sensor, 0.50-4.50V, Round, Panel Mount, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 981HE0A2WB1F16 vs 981HE3A2WA1S16 |
981HE3A2WA1S16 | Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 981HE0A2WB1F16 vs 981HE3A2WA1S16 |