Part Details for 98219 by Brady Worldwide Inc
Overview of 98219 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123982-191 | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Receptacle, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. | |
10123982-191LF | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Receptacle, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. |
Price & Stock for 98219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9604
|
Newark | B837 5.75X3 Red/Blk/Wht 25/Pk Spanish Lo/Pack Of 25 Tags |Brady 98219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 62 |
|
$66.9900 | Buy Now |
DISTI #
2267-98219-ND
|
DigiKey | B837 5.75X3 RED/BLK/WHT 25/PK SP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$69.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.3400 / $66.9900 | Buy Now |
DISTI #
10026376
|
Techni-Tool, Inc. | Brady 98219 Spanish Lockout Tags, 5.75 x 3 in, 25 Tags per Package | 0 |
|
$66.9900 | Buy Now |
DISTI #
10026376
|
TestEquity LLC | Brady 98219 Spanish Lockout Tags, 5.75 x 3 in, 25 Tags per Package | 0 |
|
$66.9900 | Buy Now |