Part Details for 9823015 by FIBOX
Overview of 9823015 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9823015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM0808
|
TME | Mounting plate, steel, W: 64mm, L: 69mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 0 |
|
$2.4700 / $3.0800 | RFQ |