Part Details for 982424-017-040.0-0-S-Y by 3M Interconnect
Overview of 982424-017-040.0-0-S-Y by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982424-017-040.0-0-S-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982424-017-040.0-0
|
Avnet Americas | Cable Assembly Coaxial 1.016m 30AWG SCI to SCI F-F - Bulk (Alt: 982424-017-040.0-0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010397121
|
Heilind Electronics | 7010397121 80001267139 ASSY | Americas - 150 in Stock |
|
$37.7769 / $38.3672 | Buy Now |
DISTI #
MMM7010397121
|
Interstate Connecting Components | 7010397121 80001267139 ASSY | 50 |
|
$37.7769 / $38.3672 | Buy Now |