Part Details for 98266-0119 by Molex
Overview of 98266-0119 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 98266-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8715
|
Newark | Cable Assy, Ffc, 12 Core, 51Mm, Wht Rohs Compliant: Yes |Molex 98266-0119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 958 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
78R3292
|
Newark | Premo-Flex 0.50 Jmpr Lgt 51 Typea 12Ckt Rohs Compliant: Yes |Molex 98266-0119 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
538-98266-0119
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 51MM JUMPER 12CKT TYPE-A HI-TEMP RoHS: Compliant | 407 |
|
$1.8200 / $3.3700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.7800 / $2.4100 | Buy Now |
Part Details for 98266-0119
98266-0119 CAD Models
98266-0119 Part Data Attributes
|
98266-0119
Molex
Buy Now
|
Compare Parts:
98266-0119
Molex
|
Samacsys Manufacturer | Molex |