Part Details for 98266-0121 by Molex
Overview of 98266-0121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 98266-0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5323
|
Newark | Ffc Jumper Cable, 12 Core, 76Mm Rohs Compliant: Yes |Molex 98266-0121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$2.0100 / $2.3300 | Buy Now |
DISTI #
538-98266-0121
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 76MM JUMPER 12CKT TYPE-A HI-TEMP RoHS: Compliant | 1315 |
|
$1.5100 / $1.9400 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
1165 Partner Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
982660121-MOL
|
TME | 98266-0121 Min Qty: 18 | 1165 |
|
$2.0043 / $2.4114 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1521 |
|
RFQ | |
|
Master Electronics | FFC Jumper Cable 12Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
1165 Partner Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
10199053
|
TestEquity LLC | Molex 98266-0121 FFC Jumper, 0.5mm Pitch Premo-Flex, SameSide, Type A, 12 Circuit, 76mm, Tin, Hi-Temp | 1165 |
|
$1.8900 | Buy Now |