Part Details for 98266-0127 by Molex
Overview of 98266-0127 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3413
|
Newark | Premo-Flex 0.50 Jmpr Lgt 152 Typea 12Ckt |Molex 98266-0127 (Alternate Part Number: 756054767603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$2.2300 / $3.2800 | Buy Now |
DISTI #
74M7942
|
Newark | Cable Assy, 12Core, 152Mm, Wht, No. Of Cores:12Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 98266 Series, Rohs Compliant: Yes |Molex 98266-0127 (Alternate Part Number: 756054767603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1474 |
|
$2.4900 / $3.6500 | Buy Now |
DISTI #
0982660127
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.152m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8699 / $2.3784 | Buy Now |
DISTI #
538-98266-0127
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 12CKT TYPE-A HI-TEMP RoHS: Compliant | 429 |
|
$1.8600 / $3.4500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
560 Partner Stock |
|
$1.8100 / $2.4300 | Buy Now |
DISTI #
77786246
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 33 Package Multiple: 1 | Americas - 1000 |
|
$2.1818 / $2.4186 | Buy Now |
DISTI #
16863164
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 25 Package Multiple: 1 | Americas - 560 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
77315451
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 40 Package Multiple: 1 | Americas - 343 |
|
$1.8406 / $2.3101 | Buy Now |
DISTI #
0982660127
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.152m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8699 / $2.3784 | Buy Now |
DISTI #
0982660127
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.152m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8699 / $2.3784 | Buy Now |
Part Details for 98266-0127
98266-0127 CAD Models
98266-0127 Part Data Attributes:
|
98266-0127
Molex
Buy Now
|
Compare Parts:
98266-0127
Molex
|
Samacsys Manufacturer | Molex |