Part Details for 98266-0171 by Molex
Overview of 98266-0171 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7946
|
Newark | Cable Assy, 16Core, 152Mm, Wht, No. Of Cores:16Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 98266 Series, Rohs Compliant: Yes |Molex 98266-0171 (Alternate Part Number: 756054768044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2195 |
|
$3.0000 / $4.1600 | Buy Now |
DISTI #
538-98266-0171
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 16CKT TYPE-A HI-TEMP RoHS: Compliant | 1854 |
|
$2.0900 / $3.9600 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.0500 / $2.0600 | Buy Now |
Part Details for 98266-0171
98266-0171 CAD Models
98266-0171 Part Data Attributes:
|
98266-0171
Molex
Buy Now
|
Compare Parts:
98266-0171
Molex
|
Samacsys Manufacturer | Molex |