Part Details for 98266-0259 (ALTERNATE: 98266-0259) by Molex
Overview of 98266-0259 (ALTERNATE: 98266-0259) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0259 (ALTERNATE: 98266-0259)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372998
|
RS | 24 way FFC cable assembly,0.5A 50V 0.5mm | Molex Incorporated 98266-0259 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.3600 | RFQ |