Part Details for 98266-0319 by Molex
Overview of 98266-0319 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-98266-0319
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 76MM JUMPER 30CKT TYPE-A HI-TEMP RoHS: Compliant | 575 |
|
$1.9100 / $3.4500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 30Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.9300 / $3.1700 | Buy Now |
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 98266-0319
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |
Part Details for 98266-0319
98266-0319 CAD Models
98266-0319 Part Data Attributes
|
98266-0319
Molex
Buy Now
|
Compare Parts:
98266-0319
Molex
|
Samacsys Manufacturer | Molex |