Part Details for 98266-0326 by Molex
Overview of 98266-0326 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7957
|
Newark | Cable Assy, 30Core, 152Mm, Wht, No. Of Cores:30Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 98266 Rohs Compliant: Yes |Molex 98266-0326 (Alternate Part Number: 756054772829 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.1100 / $6.1200 | Buy Now |
DISTI #
0982660326
|
Avnet Americas | Cable Ribbon 30 Conductors 0.152m Tin 60VAC 0.5A Bag - Bulk (Alt: 0982660326) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2608 / $4.1476 | Buy Now |
DISTI #
538-98266-0326
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT TYPE-D HI-TEMP RoHS: Compliant | 579 |
|
$3.2500 / $5.1300 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 30Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$3.1900 / $4.3000 | Buy Now |
DISTI #
98266-0326
|
TTI | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT TYPE-D HI-TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$3.9700 / $5.0000 | Buy Now |
DISTI #
0982660326
|
Avnet Americas | Cable Ribbon 30 Conductors 0.152m Tin 60VAC 0.5A Bag - Bulk (Alt: 0982660326) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2608 / $4.1476 | Buy Now |
DISTI #
1519849
|
element14 Asia-Pacific | CABLE ASSY, 30CORE, 152MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$4.2798 / $5.4329 | Buy Now |
DISTI #
1519849
|
Farnell | CABLE ASSY, 30CORE, 152MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 20 |
|
$4.2676 / $6.3009 | Buy Now |
DISTI #
4237000
|
Farnell | RoHS: Compliant Min Qty: 17 Container: Each | 0 |
|
$9.6271 | Buy Now |
Part Details for 98266-0326
98266-0326 CAD Models
98266-0326 Part Data Attributes:
|
98266-0326
Molex
Buy Now
|
Compare Parts:
98266-0326
Molex
|
Samacsys Manufacturer | Molex |