Part Details for 98266-0430 by Molex
Overview of 98266-0430 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
UPD78F0430GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 98266-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R3592
|
Newark | Cable Assy, Ffc/Fpc, 40Pos, 3", Wht, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:White Rohs Compliant: Yes |Molex 98266-0430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$3.7000 / $5.0000 | Buy Now |
DISTI #
92AJ7945
|
Newark | Cable Assy, Ffc, 40 Core, 76Mm, Wht Rohs Compliant: Yes |Molex 98266-0430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.6300 | Buy Now |
DISTI #
44AJ9918
|
Newark | Premo-Flex 0.50 Jmpr Lgt 76 Typed 40Ckt Rohs Compliant: Yes |Molex 98266-0430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.7200 | Buy Now |
DISTI #
538-98266-0430
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 76 TypeD 40P RoHS: Compliant | 1181 |
|
$2.5500 / $4.7200 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
14 Partner Stock |
|
$2.4100 / $3.5000 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
14 Partner Stock |
|
$2.4100 / $3.5000 | Buy Now |
DISTI #
10199075
|
TestEquity LLC | Molex 98266-0430 FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 76 Typed 40P | 14 |
|
$3.0900 | Buy Now |
Part Details for 98266-0430
98266-0430 CAD Models
98266-0430 Part Data Attributes
|
98266-0430
Molex
Buy Now
|
Compare Parts:
98266-0430
Molex
|
Samacsys Manufacturer | Molex |