There are no models available for this part yet.
Overview of 98266-0535 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
UPD78F0535GB(A2)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0535AGB-GAH-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 98266-0535 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5350
|
Newark | Ffc/Fpc Cable, 50 Core, 30Mm Rohs Compliant: Yes |Molex 98266-0535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$1.6000 / $1.7400 | Buy Now | |
DISTI #
538-98266-0535
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Jmpr Lgt 30 TypeA 50Ckt RoHS: Compliant | 1012 |
|
$1.2300 / $2.0300 | Buy Now | |
Onlinecomponents.com | Cable Assembly FFC Jumper Cable 50Conductors 60VAC 0.03m RoHS: Compliant | 0 |
|
$0.8380 / $1.4180 | Buy Now |