Part Details for 98266-0835 by Molex
Overview of 98266-0835 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5355
|
Newark | Ffc/Fpc Cable, 15 Core, 51Mm Rohs Compliant: Yes |Molex 98266-0835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$2.0200 / $3.0600 | Buy Now |
DISTI #
538-98266-0835
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 LGT 51 TYPEA 15P RoHS: Compliant | 38 |
|
$1.5500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.7700 / $1.7800 | Buy Now |
DISTI #
3726728
|
element14 Asia-Pacific | FFC / FPC CABLE, 15 CORE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 468 |
|
$2.0757 / $2.3933 | Buy Now |
DISTI #
3726728
|
Farnell | FFC / FPC CABLE, 15 CORE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 468 |
|
$1.3804 / $2.5977 | Buy Now |