Part Details for 98266-1043 by Molex
Overview of 98266-1043 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R3883
|
Newark | Premo-Flex 0.50 Jmpr Lgt 178 Typea 33Ckt |Molex 98266-1043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
538-98266-1043
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 LGT 178 TYPEA 33P RoHS: Compliant | 254 |
|
$3.3800 / $6.0900 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 33Conductors 60VAC 0.178m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$3.8000 / $4.2100 | Buy Now |
Part Details for 98266-1043
98266-1043 CAD Models
98266-1043 Part Data Attributes:
|
98266-1043
Molex
Buy Now
|
Compare Parts:
98266-1043
Molex
|
Samacsys Manufacturer | Molex |