Part Details for 98266-1046 by Molex
Overview of 98266-1046 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104631-HMC361S8G | Analog Devices | HMC361S8G Evaluation PCB | |
104631-HMC362S8G | Analog Devices | HMC362S8G Evaluation PCB | |
104631-HMC365S8G | Analog Devices | HMC365S8G Evaluation PCB |
Price & Stock for 98266-1046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R3886
|
Newark | Premo-Flex 0.50 Jmpr Lgt 229 Typed 33Ckt |Molex 98266-1046 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$4.3700 / $4.8400 | Buy Now |