There are no models available for this part yet.
Overview of 982660075 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 982660075 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
982660075
|
Avnet Abacus | FFC Jumper Cable 8Conductors 0.051m Copper 60VAC 0.5A Bag (Alt: 982660075) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
982660075
|
Avnet Abacus | FFC Jumper Cable 8Conductors 0.051m Copper 60VAC 0.5A Bag (Alt: 982660075) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |