Part Details for 982660144 by Molex
Overview of 982660144 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982660144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-982660144-ND
|
DigiKey | CABLE PREMO-FLEX JUMPER Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1594 In Stock |
|
$1.4800 / $1.6000 | Buy Now |
DISTI #
982660144
|
Avnet Abacus | FFC Jumper Cable 14Conductors 0.076m Copper 60VAC 0.5A Bag (Alt: 982660144) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |