There are no models available for this part yet.
Overview of 982660216 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 982660216 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
982660216
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.152m Copper 60VAC 0.5A Bag (Alt: 982660216) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
982660216
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.152m Copper 60VAC 0.5A Bag (Alt: 982660216) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805679276
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant pbFree: Yes | 1200 |
|
$2.0500 / $2.4000 | Buy Now | |
DISTI #
C1S549808207894
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant pbFree: Yes | 434 |
|
$2.8600 / $2.9800 | Buy Now | |
DISTI #
C1S516502826227
|
Chip1Stop | FFC Jumper Cable 20Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant pbFree: Yes | 3 |
|
$2.5000 | Buy Now |