There are no models available for this part yet.
Overview of 982660436 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 982660436 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
982660436
|
Avnet Abacus | Cable Ribbon 40 Conductors 0.152m Tin 60VAC 0.5A Bag (Alt: 982660436) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
982660436
|
Avnet Abacus | Cable Ribbon 40 Conductors 0.152m Tin 60VAC 0.5A Bag (Alt: 982660436) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500235689
|
Chip1Stop | Flat cable RoHS: Compliant | 3044 |
|
$2.6100 / $3.2600 | Buy Now | |
DISTI #
C1S516501304384
|
Chip1Stop | Flat cable RoHS: Compliant | 2458 |
|
$3.5800 / $4.3500 | Buy Now | |
DISTI #
C1S516501091620
|
Chip1Stop | FFC Jumper Cable 40Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant | 960 |
|
$4.2100 / $9.3900 | Buy Now |