Part Details for 982660540 by Molex
Overview of 982660540 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982660540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-982660540-ND
|
DigiKey | 98266-0540 Min Qty: 65 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11351 In Stock |
|
$0.8800 / $1.2600 | Buy Now |
DISTI #
982660540
|
Avnet Abacus | Premo-Flex FFC Jumper Opposite Side Contacts (Type D) 50 Circuits Tin Plating 0.50mm Pitch 0.076m Cable Length (Alt: 982660540) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503245517
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 11351 |
|
$0.8320 / $1.3500 | Buy Now |
DISTI #
C1S549810410224
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 1000 |
|
$1.2100 / $1.4100 | Buy Now |