Part Details for 98267-0898 by Molex
Results Overview of 98267-0898 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10089871-102LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors, 1P+2S+1P ,Right Angle, Header, Signal contact removed | |
| 10089865-104LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors, straight cable connector assembly kit. | |
| 10089872-101LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors 1P+2S+1P R/A Header (with Ground Shield) |
Price & Stock for 98267-0898
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0982670898
|
Avnet Americas | FFC Jumper Cable 21Conductors 0.03m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670898) COO: Germany RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 21 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating COO: Germany RoHS: Compliant | 0 |
|
$1.4700 / $2.0900 | Buy Now |