Part Details for 982761005 by Molex
Overview of 982761005 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982761005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-982761005-ND
|
DigiKey | 3.33mm / 6.00mm Pitch Hybrid Mal Min Qty: 75 Container: Bulk MARKETPLACE PRODUCT |
25350 In Stock |
|
$0.5400 / $0.9600 | Buy Now |
DISTI #
0982761005
|
Avnet Americas | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag - Bag (Alt: 0982761005) RoHS: Compliant Min Qty: 3900 Package Multiple: 780 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.8852 / $1.1128 | Buy Now |
DISTI #
0982761005
|
Avnet Americas | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag - Bag (Alt: 0982761005) RoHS: Compliant Min Qty: 3900 Package Multiple: 780 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.8852 / $1.1128 | Buy Now |
DISTI #
982761005
|
Avnet Abacus | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag (Alt: 982761005) RoHS: Compliant Min Qty: 3900 Package Multiple: 780 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982761005
|
Avnet Abacus | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag (Alt: 982761005) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |