Part Details for 98298-0002 by Molex
Overview of 98298-0002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 98298-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M4342
|
Newark | Mox Rcpt Hsg Wire Break Pbt Wht Dr 3Ckt |Molex 98298-0002 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 4300 |
|
$0.4960 / $0.5080 | Buy Now |
DISTI #
57R3718
|
Newark | Mox Rcpt Hsg Wire Break Pbt Wht Dr 3Ckt |Molex 98298-0002 RoHS: Not Compliant Min Qty: 6900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
538-98298-0002
|
Mouser Electronics | Automotive Connectors MOX Rcpt Hsg Wire Br reak PBT Wht DR 3Ckt RoHS: Compliant | 1651 |
|
$0.3070 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Breakable, Dual Row, White RoHS: Compliant |
4300 Partner Stock |
|
$0.3060 / $0.3631 | Buy Now |
DISTI #
98298-0002
|
TTI | Automotive Connectors MOX Rcpt Hsg Wire Br reak PBT Wht DR 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6900 Package Multiple: 6900 Container: Bulk | Americas - 0 |
|
$0.3060 | Buy Now |
DISTI #
982980002-MOL
|
TME | 98298-0002 Min Qty: 120 | 4300 |
|
$0.3028 / $0.3149 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5590 |
|
RFQ | |
|
Master Electronics | 2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Breakable, Dual Row, White RoHS: Compliant |
4300 Partner Stock |
|
$0.3060 / $0.3631 | Buy Now |
Part Details for 98298-0002
98298-0002 CAD Models
98298-0002 Part Data Attributes
|
98298-0002
Molex
Buy Now
|
Compare Parts:
98298-0002
Molex
|
Samacsys Manufacturer | Molex |