There are no models available for this part yet.
Overview of 98298-0005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 98298-0005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3276
|
Newark | Mox Rcpt Hsg Wire Break Pbt Grey Dr 3Ckt Rohs Compliant: Yes |Molex 98298-0005 RoHS: Compliant Min Qty: 6900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now | |
DISTI #
538-98298-0005
|
Mouser Electronics | Automotive Connectors MOX Rcpt HsgWireBrk PBT Grey DR 3Ckt RoHS: Compliant | 5273 |
|
$0.3070 / $0.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9200 Partner Stock |
|
$0.3950 / $0.4440 | Buy Now | ||
DISTI #
982980005-MOL-0
|
TME | 98298-0005 Min Qty: 165 | 9200 |
|
$0.2125 / $0.2290 | Buy Now | |
Chip 1 Exchange | INSTOCK | 11960 |
|
RFQ | |||
DISTI #
C1S549810814633
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 9200 |
|
$0.3520 / $0.4070 | Buy Now | |
Master Electronics | RoHS: Compliant |
9200 Partner Stock |
|
$0.3950 / $0.4440 | Buy Now |
CAD Models for 98298-0005 by Molex
Part Data Attributes for 98298-0005 by Molex
98298-0005
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
98298-0005MolexVS
-