There are no models available for this part yet.
Overview of 98298-0006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 98298-0006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3277
|
Newark | Mox Rcpt Hsg Wire Break Pbt Blu Dr 3Ckt |Molex 98298-0006 RoHS: Not Compliant Min Qty: 6900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now | |
DISTI #
538-98298-0006
|
Mouser Electronics | Automotive Connectors MOX Rcpt Hsg 6Ckt DR Wire Break PBT Blu RoHS: Compliant | 0 |
|
$0.3150 / $0.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3950 / $0.4440 | Buy Now | ||
DISTI #
98298-0006
|
TTI | Automotive Connectors MOX Rcpt Hsg 6Ckt DR Wire Break PBT Blu RoHS: Compliant pbFree: Pb-Free Min Qty: 6900 Package Multiple: 6900 Container: Bulk | Americas - 0 |
|
$0.4200 | Buy Now |
CAD Models for 98298-0006 by Molex
Part Data Attributes for 98298-0006 by Molex
98298-0006
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
98298-0006MolexVS
-