Part Details for 983-0S08-98P7-L by TE Connectivity
Overview of 983-0S08-98P7-L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 983-0S08-98P7-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-0S08-98P7-L
|
Mouser Electronics | Circular MIL Spec Connector 983 3C 3#20 PIN REC P RoHS: Compliant | 0 |
|
$59.6700 / $74.0600 | Order Now |
DISTI #
2228699
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$72.1837 / $82.4516 | Buy Now |
Part Details for 983-0S08-98P7-L
983-0S08-98P7-L CAD Models
983-0S08-98P7-L Part Data Attributes
|
983-0S08-98P7-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-0S08-98P7-L
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 006-0044-20A, 006-0972-20A | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 7 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 08-98 |