There are no models available for this part yet.
Overview of 983-0SE 18-31 S7 L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. | |
027-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. |
Price & Stock for 983-0SE 18-31 S7 L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-983-0SE18-31S7L-ND
|
DigiKey | 983-0SE 18-31 S7 L Min Qty: 44 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6043 | Buy Now | |
DISTI #
ZPF000000000033754
|
Avnet Americas | Conn Circular F 31 POS Crimp ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: ZPF000000000033754) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$55.0470 / $66.2430 | Buy Now | |
DISTI #
DCH983-0SE 18-31 S7 L
|
Heilind Electronics | 983-0SE 18-31 S7 L | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH983-0SE 18-31 S7 L
|
Interstate Connecting Components | 983-0SE 18-31 S7 L | 0 |
|
Buy Now |
CAD Models for 983-0SE 18-31 S7 L by TE Connectivity
Part Data Attributes for 983-0SE 18-31 S7 L by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|