There are no models available for this part yet.
Overview of 983-0SE 20-04 SN-L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. | |
027-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. |
Price & Stock for 983-0SE 20-04 SN-L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
983-0SE20-04SN-L-ND
|
DigiKey | 983-0SE 20-04 SN-L Min Qty: 17 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.9953 | Buy Now | |
DISTI #
DCH983-0SE 20-04 SN-L
|
Heilind Electronics | 983-0SE 20-04 SN-L | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH983-0SE 20-04 SN-L
|
Interstate Connecting Components | 983-0SE 20-04 SN-L | 0 |
|
Buy Now |
CAD Models for 983-0SE 20-04 SN-L by TE Connectivity
Part Data Attributes for 983-0SE 20-04 SN-L by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|