Part Details for 983-0SE 20-28 PN-L by TE Connectivity
Overview of 983-0SE 20-28 PN-L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. | |
027-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. |
Price & Stock for 983-0SE 20-28 PN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-983-0SE20-28PN-L-ND
|
DigiKey | 983-0SE 20-28 PN-L Min Qty: 37 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6154 | Buy Now |
DISTI #
ZPF000000000007671
|
Avnet Americas | Conn Circular M 28 POS Crimp ST Flange Mount 28 Terminal 1 Port - Bulk (Alt: ZPF000000000007671) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4812 / $80.0028 | Buy Now |
DISTI #
DCH983-0SE 20-28 PN-L
|
Heilind Electronics | 983-0SE 20-28 PN-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH983-0SE 20-28 PN-L
|
Interstate Connecting Components | 983-0SE 20-28 PN-L | 0 |
|
Buy Now |