Part Details for 983-0SE 20-28 PN by TE Connectivity
Overview of 983-0SE 20-28 PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. | |
027-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. |
Price & Stock for 983-0SE 20-28 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-983-0SE20-28PN-ND
|
DigiKey | 983-0SE 20-28 PN Min Qty: 24 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.5758 | Buy Now |
DISTI #
ZPF000000000033804
|
Avnet Americas | Conn Circular M 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: ZPF000000000033804) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$101.9166 / $122.6454 | Buy Now |
DISTI #
DCH983-0SE 20-28 PN
|
Heilind Electronics | 983-0SE 20-28 PN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH983-0SE 20-28 PN
|
Interstate Connecting Components | 983-0SE 20-28 PN | 0 |
|
Buy Now |