Part Details for 983-0SE24-61PN-A1122 by TE Connectivity
Overview of 983-0SE24-61PN-A1122 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for 983-0SE24-61PN-A1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | 983-0SE 24-61 PN-A1122 RoHS: Compliant | 0 |
|
$2,966.4900 / $5,804.4100 | Buy Now |
Part Details for 983-0SE24-61PN-A1122
983-0SE24-61PN-A1122 CAD Models
983-0SE24-61PN-A1122 Part Data Attributes:
|
983-0SE24-61PN-A1122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-0SE24-61PN-A1122
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |