Part Details for 983-6RS 20-04 SN-L-A1325 by TE Connectivity
Overview of 983-6RS 20-04 SN-L-A1325 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIA13-25E-42.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BA-13-25E-50.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8008BIA13-25S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 983-6RS 20-04 SN-L-A1325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-6RS20-04SN-L-A1325-ND
|
DigiKey | 983-6RS 20-04 SN-L-A1325 Min Qty: 9 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.6167 | Buy Now |