Part Details for 983-6S08-03SN by TE Connectivity
Overview of 983-6S08-03SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98416-S08B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079in) - Vertical . | |
98416-S08-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Vertical . | |
BQ2003S-N | Texas Instruments | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC -40 to 85 |
Price & Stock for 983-6S08-03SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-6S08-03SN
|
Mouser Electronics | Circular MIL Spec Connector 983 3C 3#20 Skt Plug RoHS: Compliant | 0 |
|
$53.7000 / $58.8000 | Order Now |
|
Onlinecomponents.com | 983-6S 08-03 SN RoHS: Compliant | 0 |
|
$43.8800 / $68.3400 | Buy Now |
|
Master Electronics | 983-6S 08-03 SN RoHS: Compliant | 0 |
|
$43.8800 / $68.3400 | Buy Now |
Part Details for 983-6S08-03SN
983-6S08-03SN CAD Models
983-6S08-03SN Part Data Attributes
|
983-6S08-03SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-6S08-03SN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |