Part Details for 983-7SE20-28SN-L by TE Connectivity
Overview of 983-7SE20-28SN-L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SE200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for 983-7SE20-28SN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-7SE20-28SN-L
|
Mouser Electronics | Circular MIL Spec Connector 983 28C 24#20 4#12 SKT RECP RoHS: Compliant | 0 |
|
$104.9600 / $123.0600 | Order Now |
Part Details for 983-7SE20-28SN-L
983-7SE20-28SN-L CAD Models
983-7SE20-28SN-L Part Data Attributes
|
983-7SE20-28SN-L
TE Connectivity
Buy Now
|
Compare Parts:
983-7SE20-28SN-L
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |