98414-G06-44UA03
Description: Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 98414-G06-44UA03 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G06-00 Amphenol Communications Solutions 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G
98414-G06-30ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical
98414-G06-14LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical

CAD Models for 98414-G06-44UA03 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98414-G06-44UA03 by Amphenol FCi

98414-G06-44UA03
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)/NICKEL PALLADIUM GOLD
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. 98414-G06-44UA03
    Amphenol FCi
    Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 98414-G06-44UA03

This table gives cross-reference parts and alternative options found for 98414-G06-44UA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-G06-44UA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98414-F06-44-A03 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 98414-G06-44UA03 vs 98414-F06-44-A03
98414-G06-44A03 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-G06-44UA03 vs 98414-G06-44A03
98414-S06-44-A03 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-44UA03 vs 98414-S06-44-A03
98414-F06-44-A03LF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-44UA03 vs 98414-F06-44-A03LF
98414-G06-44UA03LF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-44UA03 vs 98414-G06-44UA03LF
98414-S06-44A03LF 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-G06-44UA03 vs 98414-S06-44A03LF
98414-S06-44A03 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-G06-44UA03 vs 98414-S06-44A03
98414-G06-44A03LF 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-G06-44UA03 vs 98414-G06-44A03LF
98414-G06-44-A03 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-44UA03 vs 98414-G06-44-A03
98414-F06-44UA03 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98414-G06-44UA03 vs 98414-F06-44UA03
Part Number Description Manufacturer Compare
87175-444 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-44UA03 vs 87175-444
220M44Y5Z Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 98414-G06-44UA03 vs 220M44Y5Z
86964-050LF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98414-G06-44UA03 vs 86964-050LF
LY20-44P-DT1-P3E-B Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited 98414-G06-44UA03 vs LY20-44P-DT1-P3E-B
86964-344 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-44UA03 vs 86964-344
94265-344 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-44UA03 vs 94265-344
86964-049LF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 98414-G06-44UA03 vs 86964-049LF
86964-631LF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98414-G06-44UA03 vs 86964-631LF
87175-444 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98414-G06-44UA03 vs 87175-444
86964-503 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98414-G06-44UA03 vs 86964-503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98414-G06-44UA03 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98414-G06-44UA03 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98414-G06-44UA03 would you like to use for your alert(s)?
  • Please alert me when 98414-G06-44UA03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98414-G06-44UA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98414-G06-44UA03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98414-G06-44UA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98414-G06-44UA03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98414-G06-44UA03 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: