98414-S06-12
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug

Overview of 98414-S06-12 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S06-00 Amphenol Communications Solutions 54102-S06-00-BERGSTIRIP 0.100\\ HDR
64991-S06-3RLF Amphenol Communications Solutions 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR
54102-S06-10-B02LF Amphenol Communications Solutions 54102-S06-10-B02LF-.100 SH HDR DR VERT TH

Price & Stock for 98414-S06-12 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
Quest Components   7
  • 1 $5.8167
  • 3 $4.8473
  • 6 $4.2656
$4.2656 / $5.8167 Buy Now

CAD Models for 98414-S06-12 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98414-S06-12 by Amphenol FCi

98414-S06-12
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.24 inch
Body Depth
0.232 inch
Body Length
0.551 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)/NICKEL PALLADIUM GOLD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7514 N
Insulation Resistance
1000000000 Ω
Insulator Color
CREAM
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 98414-S06-12
    Amphenol FCi
    Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug
    VS

Alternate Parts for 98414-S06-12

This table gives cross-reference parts and alternative options found for 98414-S06-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-S06-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98414-F06-12LF Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical Amphenol Communications Solutions 98414-S06-12 vs 98414-F06-12LF
98414-S06-12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-S06-12 vs 98414-S06-12U
98414-G06-12ULF Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 12 positions Amphenol Communications Solutions 98414-S06-12 vs 98414-G06-12ULF
98414-F06-12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-S06-12 vs 98414-F06-12U
98414-G06-12 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-S06-12 vs 98414-G06-12
98414-F06-12ULF Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 12 positions Amphenol Communications Solutions 98414-S06-12 vs 98414-F06-12ULF
98414-G06-12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98414-S06-12 vs 98414-G06-12LF
98414-S06-12LF Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch. Amphenol Communications Solutions 98414-S06-12 vs 98414-S06-12LF
98414-F06-12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98414-S06-12 vs 98414-F06-12LF
98414-G06-12ULF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE Amphenol FCi 98414-S06-12 vs 98414-G06-12ULF
Part Number Description Manufacturer Compare
98414-S06-12UA03 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98414-S06-12 vs 98414-S06-12UA03
98414-S06-12A03 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-S06-12 vs 98414-S06-12A03
98414-G06-12 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-S06-12 vs 98414-G06-12
98414-S06-12A03LF 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-S06-12 vs 98414-S06-12A03LF
98414-F06-12A03LF 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-S06-12 vs 98414-F06-12A03LF
98414-F06-12A03 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-S06-12 vs 98414-F06-12A03
98414-F06-12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-S06-12 vs 98414-F06-12U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98414-S06-12 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98414-S06-12 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98414-S06-12 would you like to use for your alert(s)?
  • Please alert me when 98414-S06-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98414-S06-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98414-S06-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98414-S06-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98414-S06-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98414-S06-12 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: