There are no models available for this part yet.
Overview of 98414-F06-08LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-150-08LF | Amphenol Communications Solutions | 75844-150-08LF-HDR STR DOUBLE ROW | |
98414-F06-08LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
98414-S04-20UA08LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 98414-F06-08LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG98414-F06-08LF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$0.3132 / $0.3408 | Buy Now | |
DISTI #
BRG98414-F06-08LF
|
Interstate Connecting Components | MINITEK | 0 |
|
$0.3132 / $0.3408 | Buy Now |
CAD Models for 98414-F06-08LF by Amphenol FCi
Part Data Attributes for 98414-F06-08LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
0.315 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
CREAM
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.098 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 98414-F06-08LF
This table gives cross-reference parts and alternative options found for 98414-F06-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-F06-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-F06-08ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | Amphenol FCi | 98414-F06-08LF vs 98414-F06-08ULF |
98414-S06-08ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | Amphenol FCi | 98414-F06-08LF vs 98414-S06-08ULF |
98414-G06-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-08LF vs 98414-G06-08 |
98414-G06-08ULF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 8 positions | Amphenol Communications Solutions | 98414-F06-08LF vs 98414-G06-08ULF |
98414-S06-08U | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-08LF vs 98414-S06-08U |
98414-F06-08ULF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 8 positions | Amphenol Communications Solutions | 98414-F06-08LF vs 98414-F06-08ULF |
98414-F06-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-08LF vs 98414-F06-08 |
98414-G06-08ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | Amphenol FCi | 98414-F06-08LF vs 98414-G06-08ULF |
98414-S06-08ULF | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 98414-F06-08LF vs 98414-S06-08ULF |
98414-F06-08LF | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 98414-F06-08LF vs 98414-F06-08LF |
Related Parts for 98414-F06-08LF
-
66953-015LFHeaders and Edge Type Connectors
-
08053C105K4Z4AFixed Capacitors
-
AC0603FR-07255KLFixed Resistors
-
BAS16GWRectifier Diodes
-
39-28-8020Power Connectors
-
SRU1048-150YFixed Inductors
-
XMC4800E196K2048AAXQMA1Microcontrollers
-
STD10P6F6Power Field-Effect Transistors
-
1.5SMC550ATransient Suppressors