There are no models available for this part yet.
Overview of 98414-F06-16LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-16LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical | |
98414-S08-16LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 16, 2mm (0.079in), Vertical | |
98414-F06-16LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98414-F06-16LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98414-F06-16LF
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Plastic Box - Bulk (Alt: 98414-F06-16LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7260 | Buy Now | |
DISTI #
649-98414-F06-16LF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 16P, Vert,Gold Flas RoHS: Compliant | 589 |
|
$0.9450 / $1.6100 | Buy Now | |
DISTI #
98414-F06-16LF
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Plastic Box (Alt: 98414-F06-16LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 98414-F06-16LF by Amphenol Corporation
Related Parts for 98414-F06-16LF
-
98414-F06-16Headers and Edge Type Connectors
-
T491E477M010ATFixed Capacitors
-
10118194-0001LFTelecom and Datacom Connectors
-
TPS54540DDARSwitching Regulator or Controllers
-
SZNUP2105LT1GTransient Suppressors
-
SN74AVC4T245DRBus Driver/Transceivers
-
1ED020I12F2XUMA1MOSFET Drivers
-
MC1496DR2GOther Consumer ICs