Part Details for 98414-G06-14ULF by Amphenol Corporation
Overview of 98414-G06-14ULF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98414-G06-14ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98414-G06-14ULF
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-G06-14ULF) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Tube | 63 |
|
$0.7009 / $0.8691 | Buy Now |
DISTI #
649-98414-G06-14ULF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 14P,Vert, .76um,Tub RoHS: Compliant | 796 |
|
$0.7360 / $1.3400 | Buy Now |
DISTI #
98414-G06-14ULF
|
TTI | Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 14P,Vert, .76um,Tub RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 2135 In Stock |
|
$0.7900 / $1.1000 | Buy Now |
DISTI #
98414-G06-14ULF
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-G06-14ULF) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Tube | 63 |
|
$0.7009 / $0.8691 | Buy Now |
DISTI #
98414-G06-14ULF
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube (Alt: 98414-G06-14ULF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 6 Days | Abacus - 910 |
|
Buy Now | |
|
New Advantage Corporation | MINITEK RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 735 |
|
$0.9168 / $0.9852 | Buy Now |