Part Details for 98414-G06-18U-LF by Amphenol Corporation
Overview of 98414-G06-18U-LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G | |
98414-G06-30ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98414-G06-18U-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98414-G06-18ULF
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-G06-18ULF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Tube | 609 |
|
$0.9116 / $0.9658 | Buy Now |
DISTI #
98414-G06-18ULF
|
Avnet Asia | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube (Alt: 98414-G06-18ULF) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 14 Weeks, 2 Days | 0 |
|
$0.8508 / $0.9586 | Buy Now |