Part Details for 98414-G08-12ULF by Amphenol Corporation
Overview of 98414-G08-12ULF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98414-G08-12ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98414-G08-12ULF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-G08-12ULF) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$1.2279 / $1.4597 | Buy Now |
DISTI #
52Y0384
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 52Y0384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1920 Partner Stock |
|
$1.7700 / $2.5600 | Buy Now |
DISTI #
649-98414-G08-12ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RoHS: Compliant | 1877 |
|
$1.3000 / $2.0900 | Buy Now |
DISTI #
98414-G08-12ULF
|
TTI | Headers & Wire Housings MINITEK RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 1320 In Stock |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
98414-G08-12ULF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-G08-12ULF) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$1.2279 / $1.4597 | Buy Now |
DISTI #
52Y0384
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 52Y0384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1920 Partner Stock |
|
$1.7700 / $2.5600 | Buy Now |