Part Details for 98414-S06-50ULF by Amphenol Corporation
Overview of 98414-S06-50ULF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G10-50ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch. | |
98414-G08-50ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch. | |
98414-G06-50ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98414-S06-50ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98414-S06-50ULF
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 98414-S06-50ULF) RoHS: Not Compliant Min Qty: 792 Package Multiple: 264 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$2.0337 | Buy Now |
DISTI #
649-98414-S06-50ULF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 50P,Vert, .38um,Tube RoHS: Compliant | 0 |
|
$2.2500 / $2.8300 | Order Now |
DISTI #
98414-S06-50ULF
|
Avnet Abacus | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube (Alt: 98414-S06-50ULF) RoHS: Compliant Min Qty: 792 Package Multiple: 264 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |