Part Details for 98417-G61-08LF by Amphenol Communications Solutions
Overview of 98417-G61-08LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98417-G61-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0462
|
Newark | Minitek Rohs Compliant: Yes |Amphenol Communications Solutions 98417-G61-08LF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
609-98417-G61-08LF-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
192 In Stock |
|
$1.3420 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$1.2900 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$1.2900 / $2.2000 | Buy Now |