Part Details for 98417-S61-46ULF by Amphenol Communications Solutions
Overview of 98417-S61-46ULF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-G61-46ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 46 Positions - 2mm (0.079inch) - Right Angle | |
98417-F61-46ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 46 Positions - 2mm (0.079inch) - Right Angle | |
98417-S61-46ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 46 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 98417-S61-46ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N0958
|
Newark | Minitek/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 98417-S61-46ULF RoHS: Compliant Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.3700 | Buy Now |
DISTI #
98417-S61-46ULF-ND
|
DigiKey | CONN HEADER R/A 46POS 2MM Min Qty: 594 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1333 | Buy Now |