Part Details for 98417-G61-16ULF by Amphenol Corporation
Overview of 98417-G61-16ULF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. | |
98417-G61-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Right Angle | |
98417-F61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 98417-G61-16ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N0919
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle - Bulk (Alt: 12N0919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 592 Partner Stock |
|
$2.5000 / $3.2200 | Buy Now |
DISTI #
98417-G61-16ULF
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle - Rail/Tube (Alt: 98417-G61-16ULF) RoHS: Not Compliant Min Qty: 558 Package Multiple: 558 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$1.6985 | Buy Now |
DISTI #
649-98417-G61-16ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RoHS: Compliant | 558 |
|
$2.0700 / $3.2200 | Buy Now |
DISTI #
98417-G61-16ULF
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle (Alt: 98417-G61-16ULF) RoHS: Compliant Min Qty: 558 Package Multiple: 558 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |