There are no models available for this part yet.
Overview of 98417-G61-18ULF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-G61-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle | |
98417-S61-18ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079in) - Right Angle . | |
98417-F61-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98417-G61-18ULF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98417-G61-18ULF
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 98417-G61-18ULF) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$1.1955 | Buy Now | |
DISTI #
649-98417-G61-18ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RoHS: Compliant | 0 |
|
$1.5600 / $1.8000 | Order Now |