Part Details for 98417-G61-20LF by Amphenol Communications Solutions
Overview of 98417-G61-20LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-G61-20LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 20 Positions - 2mm (0.079in) - Right Angle. | |
98417-S61-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Right Angle . | |
98417-S61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 98417-G61-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0466
|
Newark | Conn, R/A Header, 20Pos, 2Row, 2Mm, Tht, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 98417-G61-20LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
98417-G61-20LF-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 1500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7066 | Buy Now |
DISTI #
C1S227402017690
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 155 |
|
$1.2040 / $1.6500 | Buy Now |