Part Details for 98424-S52-14LF by Amphenol Communications Solutions
Overview of 98424-S52-14LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
98424-S52-14LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch. | |
98424-F52-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98424-S52-14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0547
|
Newark | Minitek/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 98424-S52-14LF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
98424-S52-14LF-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 600 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4930 | Buy Now |