Part Details for 98426-F13-12-240LF by Amphenol Corporation
Overview of 98426-F13-12-240LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10BMG-TB | Renesas Electronics Corporation | RL78/F13 (R5F10BMG) Target Board | |
Y-ASK-RL78F13 | Renesas Electronics Corporation | RL78/F13 Target Board QB-R5F10BMG-TB | |
98426-G01-07-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 98426-F13-12-240LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98426-F13-12-240LF
|
Avnet Americas | Connector Stacking Header 24 Position 2mm Straight Through Hole - Bulk (Alt: 98426-F13-12-240LF) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |